Qty | Unit Price (Ex VAT) |
---|---|
1+ | £31.01 |
Tri-rated control switchgear wire from UniStrand with a quality plain copper conductor covered with a PVC sheath. This flame-retardant cable is designed for use in switch control, relay and instrumentation panels but is also suitable for use in internal connection in rectifier equipment, motor starters and controllers.
Please note: The number of strands used in the construction of the conductors may vary. Figures quoted are nominal. Cables marginally exceed maximum diameter in BS6231 to meet UL/CSA.
Type | Flexible Tri-Rated Cable |
---|---|
Colour | Red |
Conductor Cross-section | 1.5mm² |
Insulation material | PVC |
Length | 100m |
No. of Cores | 1 |
Outer Diameter | 3.3mm |
Sold by Metre | No |
To use this facility please Sign In.
Sign In