Site: Industry
Currency: GBP    
UniStrand 100m 7-2-15C Defence Standard Screened Signal Cable 15-Core

UniStrand 100m 7-2-15C Defence Standard Screened Signal Cable 15-Core

UniStrand
Order Code:

02-0277

Brand: UniStrand MPN: 7-2-15C

Discontinued


The Rapid 7-2-15C Defence Standard Screened Signal Cable (15 core) is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.

It has been manufactured in accordance with Defence Standard 61-12, Part 4. The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.


  • Conductor: Class 4 flexible tinned copper
  • Current rating 1A
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black jacket
  • Supplied on reels of 100m
  • Standards generally to Def Stan 61-12 Part 4
Colour Black
Conductor Cross-section 0.22mm²
Insulation material PVC
Length 100m
No. of Cores 15
Outer Diameter 7.7mm
Sold by Metre No

Questions

*Question functionality currently disabled
Monday, July 11, 2016 | Question by: Rapid Customer | Product code: 02-0277
Q. Hi, do the cables in this series have a specific UL rating with regard to flammability?
A. Hi Jeff, thank you for your question. These do not have a UL rating but the manufacturer states they meet the following: Standard VDE0295 Defence Standard 61-12 part 4.

Reviews

Be the first to submit a review

Trustpilot