Site: Industry
Currency: GBP    
UniStrand 100m 7-2-25C Defence Standard Screened Signal Cable 25 Core

UniStrand 100m 7-2-25C Defence Standard Screened Signal Cable 25 Core

UniStrand
Order Code:

02-0280

Brand: UniStrand

Discontinued


The UniStrand 7-2-25C Defence Standard Screened Signal Cable (25 core) is a multi-core screened "type C" flexible cable that has an overall polyester tape with a tinned copper wire braid screen.

It has been manufactured in accordance with Defence Standard 61-12, Part 4. The cable is designed for high density wiring in instrumentation and electronic equipment which includes avionic control systems, computers, data processors, process control systems, military vehicles, signal and telemetry applications.

This durable cable offers compact sizing, high working voltage and a large range of sizes to suit most applications. It is a robust and economical choice which can also be over armoured for direct burial or duct installation.


  • Conductor: Class 4 flexible tinned copper
  • Current rating 1A
  • Screened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black jacket
  • Supplied on reels of 100m
  • Standards generally to Def Stan 61-12 Part 4
Colour Black
Conductor Cross-section 0.22mm²
Insulation material PVC
Length 100m
No. of Cores 25
Outer Diameter 9.5mm
Sold by Metre No

Order Code: 03-2346

MPN: UNIHS2/1-12.7B1.2M

UniStrand
Standard range
Price per unit Ex VAT
10+ 50+
£0.749 £0.585
36 in stock, despatched same dayAdditional 100 due on 14/05/2025

Questions

*Question functionality currently disabled
Friday, February 17, 2012 | Question by: Rapid Customer | Product code: 02-0280
Q. What reel legth is ths part number?
A. Hi Sion, this cable is supplied in 100m reels.

Reviews

Be the first to submit a review

Trustpilot