DAS 321002 Smart Oven-Bake Clay 57g (2x 28.5g) Vanilla

DAS 321002 Smart Oven-Bake Clay 57g (2x 28.5g) Vanilla

DAS
Extended range
Order Code:

06-6432

Brand: DAS MPN: F321002 EAN-13: 8000144003969
Qty Unit Price (Ex VAT)
1+ £4.28
Price per unit Ex VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

DAS Smart is the first PVC-based modelling clay by DAS. It allows you to go from sculpting and modelling to the creation of unique objects that can be resized while maintaining the original pattern. DAS Smart has just the right texture for making beads for jewellery and a range of other small artefacts.

It is supplied in special 57g double packs which reduce waste by preventing unused clay from drying out.


  • Colour: Vanilla
  • Bake in oven at 130°C for up to 30 minutes to set clay
  • Objects can be baked more than once to add details at different stages
  • Designed and made in Italy
  • Supplied in packs of 2 x 28.5g
  • Manufacturer's part 321002

Note:May contain silica.


To find out more watch this video.


Type Colour clay
Colour White
Material PVC based
Size 57g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C