DAS 321004 Smart Oven-Bake Clay 57g (2x 28.5g) Warm Yellow

DAS 321004 Smart Oven-Bake Clay 57g (2x 28.5g) Warm Yellow

DAS
Standard range
Order Code:

06-6433

Brand: DAS MPN: F321004 EAN-13: 8000144004027
Qty Unit Price (Ex VAT)
1+ £1.18
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 4 weeks

DAS Smart is the first PVC-based modelling clay by DAS. It allows you to go from sculpting and modelling to the creation of unique objects that can be resized while maintaining the original pattern. DAS Smart has just the right texture for making beads for jewellery and a range of other small artefacts.

It is supplied in special 57g double packs which reduce waste by preventing unused clay from drying out.


  • Colour: Warm yellow
  • Bake in oven at 130°C for up to 30 minutes to set clay
  • Objects can be baked more than once to add details at different stages
  • Designed and made in Italy
  • Supplied in packs of 2 x 28.5g
  • Manufacturer's part 321004

Note:May contain silica.


To find out more watch this video.


Type Colour clay
Colour Yellow
Material PVC based
Size 57g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C