JB Capacitors JFF02A104J050000B 0.1uF 100V 5% Radial Boxed Polyester Capacitor

JB Capacitors JFF02A104J050000B 0.1uF 100V 5% Radial Boxed Polyester Capacitor

JB Capacitors
Standard range
Order Code:

08-1273

Brand: JB Capacitors MPN: JFF02A104J050000B
Qty Unit Price (Ex VAT)
5+ £0.143
100+ £0.120
1000+ £0.079
5000+ £0.050
Price per unit Ex VAT
Order in multiples of 1
14,255 in stock, despatched same dayAdditional 10,000 due on 07/05/2025

A 100nF 100V miniature box type metallised polyester film capacitor.

This capacitor is widely used in various DC and impulse circuits, such as communication equipment, radio, TV, VCD and other electronic equipment.


  • Tolerance 5%
  • Working voltage 100V
  • Pitch 5mm
  • Dimensions 7.5 x 6.5 x 2.5mm
  • Miniature size, non-inductive metal structure
  • High temperature wax sealed, good insulation performance
  • Moisture-proof, flame retardant
  • Low dissipation factor
  • Good self-healing effect, good stability and reliability
  • Operating temperature 85°C
  • JB Capacitors JFF series

Note: The values of these capacitors are shown in nF, for convenience.

Type Radial box
Capacitance 100nF
Dimensions 7.2 x 6.5 x 2.5mm
Material Metallised Polyester Film
Operating Temperature 85°C
Pitch 5mm
Tolerance 5%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C