These line transformers provide isolation between modems or similar devices and telephone Iines. This transformer is designed for use in voice or data transmission circuits where the line DC is diverted from the windings by a choke or solid state device. The use of this transformer should enable the equipment it is used with to comply with the relevant requirements of BS6305.
VTX-131-001 (OEP) 1200 | |
Insertion loss | 1.5dB max @ 2kHz. |
Return loss | –20dB @ 200Hz-4kHz. |
Isolation longitudinal | 3.54kV RMS or 5kV DC. |
Saturation | 10V RMS 65V peak. |
Balance better than | 80dB 200Hz-4kHz. |
Signal/noise ratio | >33dB |
DC resistance | 68 ±10% (NB. not to be tested with a DC current) |
VTX-134-002 (OEP) 8000 | |
Turns Ratio | 1:1, |
Nominal Impedance | 600Ω |
DCR per winding | 111 (±15%) |
Frequency response | ±0.2dB (200Hz-4kHz) |
Isolation, | 50Hz >3.3kVrms min. |
Return Loss | –18dB min (200Hz-4kHz) |
Insertion Loss | 4dB max (2kHz/600 ) |
Longitudinal Balance | >80dB |
THD (typical) | 600Hz -89dBm-100dBm |
Saturation | <10Vrms, 65V peak. 50Hz |