Easter opening times here
Vigortronix VTX-131-001 Line Matching Transformer

Vigortronix VTX-131-001 Line Matching Transformer

Vigortronix
Standard range
Order Code:

88-2140

Brand: Vigortronix MPN: VTX-131-001
  • Quickly find another product in this range by Weight:

    N/A 15g
Qty Unit Price (Ex VAT)
1+ £2.55
25+ £2.19
50+ £1.96
100+ £1.93
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 14 days

This line transformer provides isolation between modems or similar devices and telephone Iines. The transformer is designed for use in voice or data transmission circuits where the line DC is diverted from the windings by a choke or solid state device. Enables the equipment to comply with the relevant requirements of BS6305.


  • Through hole mounting
  • Matching transformer
  • Designed for use in data transmission circuits
  • Available in OEP1200 and OEP8000 versions
Type Line matching transformer
Frequency Range 200 to 4000Hz
Mounting Type PCB
Turn Ratio 1:1
Weight 15g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C