Site: Industry
Currency: GBP    
10µH ±5% 700mA Neosid Radial Power Inductor

10µH ±5% 700mA Neosid Radial Power Inductor

Neosid
Standard range
Order Code:

50-1179

Brand: Neosid MPN: 535362 EAN-13: 2050000173370
Qty Unit Price (Ex VAT)
5+ £0.360
Price per unit Ex VAT
Order in multiples of 5
15 in Stock, despatched in 4 days

A 10µH inductor that is suitable for decoupling and for equalisation of interference suppression in the HF/LF ranges.
  • Tolerance ±5%
  • Ferrite core in plastic casing
  • Radial connecting wires with 5mm pitch
  • Operating temperature range –25°C to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C