Site: Industry
Currency: GBP    
RVFM 12V 300mA Lead Acid Charger

RVFM 12V 300mA Lead Acid Charger

RVFM
Order Code:

18-0725

Brand: RVFM MPN: 18-0725

Discontinued


A plug-in charger designed specifically for 12V sealed lead-acid (SLA) batteries.


  • Charges 12V SLA batteries with capacities of 1 to 4Ah
  • Two-stage charge: bulk charge to 90%, then automatically switches to float charging
  • Rugged construction
  • Incorporates reverse-polarity, short-circuit and over-voltage protection
  • Two LEDs indicate the operational status of the chargers
  • Approximately 1.8m of flying lead with insulated, colour-coded push-on spade connectors
  • Dimensions excluding mains plug pins: 93 x 56 x 64mm
Type Lead acid charger
Battery Size 12V
Chemistry Lead acid
Nominal voltage 12V
Output Current 0.3A

Order Code: 18-4109

MPN: 2039-3002

Ansmann
Standard range
Price per unit Ex VAT
1+
£12.27
41 in stock, despatched same dayAdditional quantity lead time 9 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C