*Question functionality currently disabled Thursday, March 14, 2019 | Question by: Rapid Customer
| Product code: 18-0744
Q. Hi would this charge a 12v 22ah battery
A. Hi Paul, thank you for your question. This would take a long time to charge. A better option would be either 18-4106 or 18-1462. Sunday, December 30, 2018 | Question by: Rapid Customer
| Product code: 18-0744
Q. Hi have you a charger for 12v 1’2ah c20 yucel battery thanks ian
A. Hi Ian, thank you for your question. 18-0744 or 18-0745 would be suitable. Thursday, September 20, 2018 | Question by: Rapid Customer
| Product code: 18-0744
Q. Hi, is this fitted with a UK plug? Thanks
A. Hi Jack, thank you for your question. This is a plug top charger, in other words the mains plug is built in (you just cannot see the mains pins in the image).
Thursday, December 4, 2014 | Question by: Rapid Customer
| Product code: 18-0744
Q. I was wondering if this charger will work on a 12V 8Ah universal battery
A. Hi Mick. Thank you for your question. This will charge the battery but would take up to 11 hours to charge it fully from a fully discharged state.
Tuesday, May 28, 2013 | Question by: Rapid Customer
| Product code: 18-0744
Q. Hi.can you help would this be fine with a 12ah 12v and long it take to charge
A. Hi, thank you for your question. This will charge this battery but would take approximately 16 hours to fully charge when the battery is fully discharged.
Friday, May 10, 2013 | Question by: Rapid Customer
| Product code: 18-0744
Q. can I use this to charge 2 x 6v SLA batteries connected in series?
A. Hi Ray. Thank you for your question. This will work.
Wednesday, May 1, 2013 | Question by: Rapid Customer
| Product code: 18-0744
Q. will this charge a 12v 9.5 ah
A. Hi Lesley. Thank you for your question. This battery charger will charge a 12v 9.5 ah, but it will take 12 hours.
Wednesday, March 6, 2013 | Question by: Rapid Customer
| Product code: 18-0744
Q. Would this charge a 1.3Ah 12v Lead Acid Battery? Many Thanks
A. Hi Geraint. Thank you for your question. Yes it will - it will take a few hours if fully discharged.
Saturday, March 10, 2012 | Question by: Rapid Customer
| Product code: 18-0744
Q. hey i was just wondering if this charger can charge a 12v 7ah battery. and if it switches to trickle charge when it is complete, thank you
A. Hi Sam, thanks for your question. This is the correct charger for a 12V 7ah battery. Charging time would take around 10 hours however (assuming the battery fully flat).
It does switch to a lower trickle charge, but we wouldn’t recommend leaving it connected permanently. We hope this helps.