Genie USB Download Cable with 3.5mm Stereo Jack Connector

Genie USB Download Cable with 3.5mm Stereo Jack Connector

Genie
Standard range
Order Code:

13-6023

Brand: Genie MPN: USBCABLE-1
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.17
Price per unit Ex VAT
24 in stock, despatched same dayAdditional quantity lead time 7 days

Buy USB Download Cable from Genie - a Plug & Play download cable that allows your computer to talk to a GENIE Microcontroller. The cable has a USB connector at one end and a 3.5mm stereo jack at the other.


  • Plug & Play download cable
  • Allows your computer to talk to a GENIE Microcontroller
  • USB connector at one end and a 3.5mm stereo jack at the other
  • Please see the PDF datasheet for step-by-step details of how to use this cable
Type USB cable

Order Code: 13-6011

MPN: PCB208

Genie
Standard range
Price per unit Ex VAT
1+
£5.27
71 in stock, despatched same dayFurther 1 despatched in 5 working days

Order Code: 13-6012

MPN: PCB308

Genie
Standard range
Price per unit Ex VAT
1+
£5.01
119 in stock, despatched same dayAdditional quantity lead time 9 months

Order Code: 13-6013

MPN: PCB214

Genie
Standard range
Price per unit Ex VAT
1+
£4.51
69 in stock, despatched same dayFurther 1 despatched in 5 working days

Order Code: 13-6015

MPN: 18ProjectKit

Genie
Standard range
Price per unit Ex VAT
1+
£4.63
58 in stock, despatched same dayFurther 1 despatched in 5 working days

Order Code: 13-6017

MPN: PCB220Kit

Genie
Standard range
Price per unit Ex VAT
1+
£4.84
88 in stock, despatched same dayAdditional quantity lead time 8 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, October 3, 2017 | Question by: Rapid Customer | Product code: 13-6023
Q. Hi there, is this just a straightforward USB>jack cable or does it have built-in circuitry specific to Genie?
A. Hi Henry, thank you for your question. The lead has a plug and play Genie USB controller I.C embedded within the USB plug, it is not a straightforward wired lead.
Wednesday, June 13, 2012 | Question by: Rapid Customer | Product code: 13-6023
Q. I can't find a code for the Genie download socket. Can you help?
A. Hi Michael, thanks for your question. The code for the Genie download socket is 20-0137.
Tuesday, January 10, 2012 | Question by: Rapid Customer | Product code: 13-6023
Q. Does this cable work with picaxe? If so, which drivers do you use
A. Dear Daniel, thank you for your question. We believe that these are not completely interchangeable so we always recommend the PICAXE USB cable 13-0849 be used for Picaxe applications.

Reviews

Genie plug and play - does what it says

Reviewed by: Mark B - Thursday, April 24, 2014
Useful to use with my Y7 class and y8 robotics club in school. A Bit pricey to have more than one cable for downloading coding / flowchart commands in present financial situation, ideally would love to be able to have a class set to run live robot commands and calibrate sensors etc. Great service though - superfast, no complaints, cheers Rapid!

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C