Site: Industry
Currency: GBP    
1591 Series Multipurpose Enclosures with Flanged Base

1591 Series Multipurpose Enclosures with Flanged Base

Hammond Brand: Hammond

Click here to request a Hammond modification

These fire retardent enclosures from the Hammond 1591 Series have a flanged base and are ideally suited for mounting printed circuit boards. The multipurpose ABS enclosures are available in a range of 13 sizes, each with a choice of two finishes - black or grey.

  • Integral card guides accept 1.5 mm (0.062in) PC cards
  • Lap joint construction provides protection against dust and splashing water
  • Designed to meet IP54
  • Both enclosure and plate moulded from flame retardant ABS plastic which has a UL flammability rating of 94V-0
  • Lid secured with M3 x 10 mm Phillips machine screws, threaded into integral brass bushings
  • Flange factory glued to bottom of enclosure
  • Flanged feet ideal for for wall or shelf mounting where easy access to enclosure is required
Order codeMftrs Part No.Size (mm)Colour
30-61681591AF2BK100 x 50 x 25Black
30-61691591AF2GY100 x 50 x 25Grey
30-61701591BF2BK112 x 62 x 31Black
30-61711591BF2GY112 x 62 x 31Grey
30-61721591CF2BK120 x 65 x 40Black
30-61731591CF2GY120 x 65 x 40Grey
30-61741591DF2BK150 x 80 x 50Black
30-61751591DF2GY150 x 80 x 50Grey
30-61761591EF2BK191 x 110 x 61Black
30-61771591EF2GY191 x 110 x 61Grey
30-61781591GF2BK121 x 94 x 34Black
30-61791591GF2GY121 x 94 x 34Grey
30-61801591HF2BK165 x 71 x 29Black
30-61811591HF2GY165 x 71 x 29Grey
30-61821591LF2BK85 x 56 x 39Black
30-61831591LF2GY85 x 56 x 39Grey
30-61841591MF2BK85 x 56 x 26Black
30-61851591MF2GY85 x 56 x 26Grey
30-61861591SF2BK110 x 82 x 44Black
30-61871591SF2GY110 x 82 x 44Grey
30-61881591TF2BK120 x 80 x 59Black
30-61891591TF2GY120 x 80 x 59Grey
30-61901591UF2BK120 x 120 x 59Black
30-61911591UF2GY120 x 120 x 59Grey
30-61921591VF2BK120 x 120 x 94Black
30-61931591VF2GY120 x 120 x 94Grey


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C