Site: Industry
Currency: GBP    
Mueller BU-60C Alligator Copper Crocodile Clip 10 Amp

Mueller BU-60C Alligator Copper Crocodile Clip 10 Amp

Mueller
Order Code:

17-1570

Brand: Mueller MPN: BU-60C

Discontinued


Mueller's BU-60C is a most common and versatile copper Alligator clip.


  • Compatible with all shrouded, unshrouded and retractable 4mm (0.16in.) banana plugs
  • Can also be attached by solder or crimp connection
  • Length: 50.1mm (2in.)
  • Jaw opens to: 7.8mm (0.31in.)
  • Material: solid copper
  • Rating: 10A
  • Can be used with BU-62 series PVC insulators
  • Mueller type BU-60C
Type Alligator clip
Length 50.1mm
Pin N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C