Site: Industry
Currency: GBP    
TruPower 9V-3 positive Snap on PCB Battery Clip +ve

TruPower 9V-3 positive Snap on PCB Battery Clip +ve

TruPower
Order Code:

18-0596

Brand: TruPower MPN: 9V-3 positive

Discontinued


Economical, PCB mounting snap-on positive female clips for PP3, 9V batteries.


  • Positive female PP3 clip
  • Suitable for 9V batteries with small press studs, e.g. PP3
  • Height of clips is such that the battery lays on the PCB when connected
  • Dimensions: 10.25 x 7.7mm (W x D)
  • Height above PCB 14.25mm
  • TruPower type 9V-3 positive
Type PCB mount PP3 clip
Battery Size PP3
Contact material Nickel plated brass
Height 16.75mm
Length 10.25mm
Number of Cells N/A
Operating Temperature Range N/A
Terminal Type Snap on

Order Code: 18-3490

MPN: PP3 CLIP POSITIVE

Comfortable
Standard range
Price per unit Ex VAT
5+ 10+ 100+ 1000+
£0.422 £0.330 £0.274 £0.262
175 in stock, despatched same dayAdditional 1,000 due on 03/09/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C