Site: Industry
Currency: GBP    
Comfortable SBH431-1AS Battery Box 3 x AAA with Switch

Comfortable SBH431-1AS Battery Box 3 x AAA with Switch

Comfortable
Standard range
Order Code:

18-2901

Brand: Comfortable MPN: SBH431-1AS
Qty Unit Price (Ex VAT)
5+ £1.69
25+ £1.24
100+ £1.09
500+ £1.05
Price per unit Ex VAT
Order in multiples of 5
Out of stock600 due on 04/04/2025


Enclosed battery box with detachable lid, moulded in black ABS.


  • Suitable for 3 AAA batteries
  • Lids may be secured with the small screws provided
  • Terminated in red and black stranded 26AWG wires approx. 150mm long
  • Fitted miniature On/Off switch wired into the black (negative) wire
Type Battery box
Battery Size AAA
Body Material ABS
Contact material Spring steel
Height 15.5mm
Length 63mm
Number of Cells 3
Terminal Type Wire lead
Width 37mm

Order Code: 18-2904

MPN: SBH431A

Comfortable
Standard range
Price per unit Ex VAT
5+ 25+ 100+ 500+
£1.35 £0.928 £0.798 £0.773
1,390 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C