1GB USB Memory Stick (Uncased)

1GB USB Memory Stick (Uncased)

Rapid
Order Code:

19-9998

Brand: Rapid MPN: 19-9998

Discontinued


A fully-functional uncased 1GB memory stick, ideal for allowing students to design and make their own case.

The finished product is a practical item that students can keep for transporting homework and other data. The rear section of the PCB from the front of the rectangular hole does not have any components on it so can be used for fixing part of the case. Case designs should not protrude any further than the front of the circuit board so that the USB connector is not obscured. The maximum thickness of the PCB and components is 5mm.


  • 1 Gigabyte of memory
  • USB connection
  • On-board LED indicator
  • Overall dimensions 14 x 5 x 60mm

Order Code: 19-9996

MPN: 19-9996

Rapid
Extended range
Price per unit Ex VAT
1+
£3.30
243 in stock, despatched same dayAdditional quantity lead time 5 months

Reviews

Fun

Reviewed by: Me - Wednesday, September 14, 2011
Very good fun to design and make. Quite a challenge to get the thickness perfect.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C