Site: Industry
Currency: GBP    
1m Green Cat6 LSOH Patch Lead

1m Green Cat6 LSOH Patch Lead

Connectix
Order Code:

02-5012

Brand: Connectix MPN: PCTB6010GN

Discontinued


UTP Cat6 Patch Lead, 4 Pins, Green Colour, 8.9mm Cable Diameter, LSOH Jacket Material, 1m Length, RJ45 Plug, Phosphor Bronze Contact Material, Nickel Plating Material, Polycarbonate Housing Material, 24AWG Conductor Size, With Moulded Boots, Gold Plated Connectors to Ensure a Clean and Clear Transmission, Connects Workstation to Wall Outlet, Fully Moulded RJ45 Connectors and Cables, High Performance, Use to Replace any Cat5 Cable that Fails to Support 100 Base-T or Gigabit Ethernet, Ideal for Gigabit Ethernet Networks, PCTB6 Series
Colour Green
Length 1m

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C