The ETH-RLY02 is a relay module board that provides 2x volt free contact relay outputs each having a current rating of up to 16Amp each. Required power for the module is 12V DC 500mA and the supply can be regulated or unregulated. Both the relays are of the SPCO (Single Pole Change Over) type and the normally open, normally closed and common pins are all available on screw terminals.
The relay module is controlled via Ethernet using simple TCP/IP commands and there are various LED indicators to report on performance, one next to each relay to indicate the relay is powered, two LEDs mounted in the Ethernet connector indicating Ethernet traffic and there is a red power LED adjacent to the screw terminals.
- SPCO relays
- LED Indication
- 2.1mm DC Input jack with positive core polarity
- Free Android app available to remotely control this module
- Board dimensions 85 x 66mm
- Operational temperature –40°C to +70°C
- Screw terminals
Order Code: 60-5057
MPN: ETH002-B

6 in stock, despatched same dayAdditional quantity lead time 5 weeks