Site: Industry
Currency: GBP    
TruConnect 2.1 PCB DC Power Socket

TruConnect 2.1 PCB DC Power Socket

TruConnect
Standard range
Order Code:

20-0970

Brand: TruConnect MPN: 20-0970
  • Quickly find another product in this range by Connector Size:

    2.1mm 2.5mm
Qty Unit Price (Ex VAT)
10+ £0.355
100+ £0.201
500+ £0.166
1000+ £0.157
Price per unit Ex VAT
Order in multiples of 10
47,780 in stock, despatched same dayAdditional quantity lead time 4 months

PCB mounting 2.1 mm connector 30V DC power socket.


  • 0.5A current rating
  • Right angle type
  • Solder lug termination
  • Brass contact material
  • Black colour
  • 100MΩ insulation resistance
  • Can be hand wired
  • Single pole switch
Current Rating 1A
Voltage Rating 12V
Body Material PBT
Connector Size 2.1mm
Gender Socket
Type Right angle

Order Code: 20-0960

MPN: RAPC722X

Switchcraft PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.33 £1.26 £0.960
319 in stock, despatched same dayAdditional quantity lead time 3 weeks

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, September 15, 2015 | Question by: Rapid Customer | Product code: 20-0970
Q. Do you make these sockets to fit 6mm diameter plugs at 9.5V?
A. Hi James, thank you for your question. We do offer a 2.5mm version this will accept a max of 6.4mm diameter - 20-0975.
Thursday, March 8, 2012 | Question by: Rapid Customer | Product code: 20-0970
Q. Which pins are positive and negative?
A. Thanks for your enquiry Ben. Most commonly the central pin (1) is the positive but this is not universal.
Sunday, February 26, 2012 | Question by: Rapid Customer | Product code: 20-0970
Q. which pins are connected to the +ve or -ve voltages???
A. Thanks for your enquiry Chris. The pin 4 would normally be the positive centre pin and the 2/3 pin would be the negative.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C