200k 1% 0.4W Royal Ohm Metal Film Resistor 100pc Cut Tape

Image Representative of Range

200k 1% 0.4W Royal Ohm Metal Film Resistor 100pc Cut Tape

Royal Ohm
Standard range
Order Code:

62-3693

Brand: Royal Ohm MPN: MFF04FF2003KIT
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £2.74
2+ £2.59
3+ £2.44
5+ £2.36
Price per unit Ex VAT
56 in stock, despatched same dayAdditional quantity lead time 6 months

A 200K 0.4W 1% ultraminiature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø1.9 x 3.7mm
  • Supplied in 100x pieces on cut tape
Type Metal film resistor
Case Type Axial
Power Handling 0.4W
Resistance 200kΩ
Temperature Coefficient 200ppm
Tolerance 1%
Working Voltage 200V

Order Code: 62-3373

MPN: MF006FF2003A10

Royal Ohm PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 3+ 5+ 10+
£10.49 £9.80 £9.48 £8.85
2 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C