20w Variable Microdriver LED Driver

20w Variable Microdriver LED Driver

Dialight Lumidrives
Order Code:

55-1975

Brand: Dialight Lumidrives MPN: MDU18-V-25-100

Discontinued


This adjustable, constant current LED driver has an output power of 20W and can drive two output channels. Suitable applications for this device include: cove and cornice lighting, display cases, spot light/signage, architectural lighting and display lighting, marker and orientation lights.
  • Universal input 110 to 240V AC
  • Short and open circuit protected
  • Adjustments made via front cover potentiometer
  • Single or dual output operation
  • Fully isolated outputs
  • Dimming by 1 to 10V or potentiometer
  • Resetting termal shutdown
  • Rugged design with terminal cover and cable grip
  • Over voltage protection
  • Up to 1A output on single output operation

Questions

*Question functionality currently disabled
Wednesday, August 28, 2013 | Question by: Rapid Customer | Product code: 55-1975
Q. can this driver be controlled with a dimmer au calipsol dimmer switch
A. Hi Keith. Thank you for your question. These are only dimmable by a separate supply with a potentiometer to vary the dimmer between 1-10V, please see the data sheet for more information.
Saturday, March 17, 2012 | Question by: Rapid Customer | Product code: 55-1975
Q. Will this product (20w Variable Microdriver LED Driver) run 6 x 3W LED lights please.
A. Hi, thanks for your question. Yes the 20w Variable Microdriver LED Driver will run 6 x 3 watt LEDs.
Tuesday, February 21, 2012 | Question by: Rapid Customer | Product code: 55-1975
Q. Is this driver unit capable of driving 2 x 52mm LED clusters?
A. Hi Lee, thanks for your question. Yes this would be able to drive the 2 clusters.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C