Easter opening times here
3 Panel Folding Jumbo Display Stand Frame Black Fabric Blue

3 Panel Folding Jumbo Display Stand Frame Black Fabric Blue

Pinewood
Order Code:

70-7780

Brand: Pinewood MPN: 1040

Discontinued


This three panel jumbo display stand in Nyloop fabric is supplied in blueberry. The jumbo display stand has a plastic frame and plastic hinges.
The jumbo display stand is very popular with many organisations who want to present large pieces of information such plans, charts, school course work and much more. Posters can be attached to the display stand with Velcro fixings.

The jumbo display stand is pre-hinged for ease of assembly and can be used in a zig-zag shape to utilise both sides of the boards. Simply unfold the display stand and decorate as required. This versatile display stand has many uses, with customers using one for an individual presentation or using them in multiples for exhibitions and open days.

What's more each jumbo display stand folds flat for convenient storage when not in use.


  • This display stand has 3 main display panels
  • Light plastic frame is pre-hinged
  • Dimensions of each individual panel fabric area: 1775(H) x 888(W)mm excluding frame
  • Nyloop fabric supplied in Blueberry

Please Note: We make every effort to ensure that descriptions and reproduction of colours in our photos are as accurate as possible. However due to print and screen colour limitations, there may be slight colour variations. If your furniture colour is crucial, we recommend that you request a sample before ordering.


Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C