The CamdenBoss CNMB/2/PS is a smoked transparent cover suitable for use with CNMB/2 series DIN mounting enclosures.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Smoked transparent |
---|---|
Enclosure Height | 5mm |
Enclosure Length | 32mm |
Enclosure Width | 42mm |
External Features | N/A |
Internal Features | N/A |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP rating | IP20 |
Series | CNMB |
Type | DIN Mount Enclosures |