Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hammond 1593LTBU Translucent Blue ABS Enclosure 92 x 66 x 28mm

Standard range
Order Code:  

30-1849

 
Brand: Hammond MPN: 1593LTBU GTIN-14: 00623980809724
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £4.97
50+ £3.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Hand-held Instrument enclosure made from translucent blue ABS material, 92mm length, 66mm width, 28mm height.


  • UL-94HB flame resistance rating
  • Ergonomically designed for a comfortable fit into the user's hand
  • Moulded in translucent blue ABS plastic
  • Satin texture finish
  • Recessed top for membrane display or pad
  • Units with battery door use long life three snap door
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Unit secured with self-tapping black screws
  • Ideally suited for mounting printed circuit boards
  • Hammond 1593 Series

Hammond enclosure modification


Colour Translucent blue
Enclosure Height 28mm
Enclosure Length 92mm
Enclosure Width 66mm
External Features N/A
Internal Features PCB mounting / battery compartment
Material ABS
Finish Satin textured
Flame Resistance UL94-HB
IP Rating N/A
Series 1593
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot