Quickly find another product in this range by Colour:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £11.51 | £8.88 |
50+ | £9.97 | £8.83 |
Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.
The lap joint lid also provides good EMI/RFI screening.
Colour | Blue |
---|---|
Enclosure Height | 34mm |
Enclosure Length | 119mm |
Enclosure Width | 94mm |
External Features | N/A |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Gloss powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590BB |
Type | Stomp Boxes |
To use this facility please Sign In.
Sign In