Hammond 1590BBLG Aluminium 'Stomp Box' Enclosure Grey (119 x 94 x 34mm)

Standard range
Order Code:

30-4350

Brand: Hammond MPN: 1590BBLG GTIN-14: 00623980403984
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £11.65
50+ £9.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 2 days

The Hammond Aluminium ‘Stomp Box’ Enclosure Grey 1590BBLG (119 x 94 x 34mm) is a diecast aluminium electronic instrument enclosure. Painted with tough polyester powder paint for long lasting smooth finish.

Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.

The lap joint lid also provides good EMI/RFI screening.


  • Rugged die-cast aluminium enclosure, which is easy to machine
  • Grey powder coated finish
  • Lap joint construction of lid provides protection against the ingress of dust or splashing moisture
  • Designed to meet IP54
  • Hammond series 1590

Hammond enclosure modification


Colour Grey
Enclosure Height 34mm
Enclosure Length 119mm
Enclosure Width 94mm
External Features N/A
Internal Features N/A
Material Diecast aluminium
Finish Gloss powder painted
Flame Resistance N/A
IP Rating IP54
Series 1590BB
Type Stomp Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot