Quickly find another product in this range by Colour:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £14.74 | £14.31 |
50+ | £13.61 | £13.21 |
Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.
The lap joint lid also provides good EMI/RFI screening.
Colour | Orange |
---|---|
Enclosure Height | 39mm |
Enclosure Length | 145mm |
Enclosure Width | 121mm |
External Features | N/A |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Gloss powder painted |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590XX |
Type | Stomp Boxes |
To use this facility please Sign In.
Sign In