The
Hammond Diecast Enclosure
1590BB measures 118.5 x 93.5 x 34mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 34mm |
Enclosure Length | 118.5mm |
Enclosure Width | 93.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4240
MPN: 304240

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£6.93 |
£6.47 |
£6.05 |
£5.82 |
£5.66 |
£5.49 |
51 in stock, despatched same dayAdditional quantity lead time 5 months
Order Code: 30-4749
MPN: 1590BBF

6 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
Order Code: 30-5973
MPN: 1590WBB

Price per unit Ex VAT 1+ |
50+ |
---|
£10.74 £9.65 |
£8.94 £8.67 |
3 in stock, despatched same dayAdditional quantity lead time 6 weeks
Order Code: 30-6028
MPN: 1590WBBF

Price per unit Ex VAT 1+ |
50+ |
---|
£19.57 £11.95 |
£14.51 £11.88 |
44 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
To use this facility please Sign In.
Sign In