The
Hammond Diecast Enclosure
1590D measures 187.5 x 119.5 x 56mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 56mm |
Enclosure Length | 187.5mm |
Enclosure Width | 119.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-5975
MPN: 1590WD

Price per unit Ex VAT 1+ |
50+ |
---|
£19.40 £14.70 |
£17.95 £14.62 |
202 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-6032
MPN: 1590WDF

Price per unit Ex VAT 1+ |
50+ |
---|
£30.35 £28.65 |
£25.62 £24.87 |
12 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-3798
MPN: 1590DFL

Price per unit Ex VAT 1+ |
50+ |
---|
£18.90 £15.20 |
£15.28 £14.83 |
204 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-4234
MPN: 304234

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£13.58 |
£12.67 |
£11.88 |
£11.41 |
£11.08 |
£10.76 |
Out of stock212 due on 19/06/2025
To use this facility please Sign In.
Sign In