The
Hammond Diecast Enclosure
1590EE measures 200 x 120 x 84mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 84mm |
Enclosure Length | 200mm |
Enclosure Width | 120mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-7074
MPN: 1590WEE

Price per unit Ex VAT 1+ |
50+ |
---|
£21.86 £19.65 |
£18.39 £17.85 |
20 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-3799
MPN: 1590EFL

37 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-3798
MPN: 1590DFL

Price per unit Ex VAT 1+ |
50+ |
---|
£18.90 £15.20 |
£15.28 £14.83 |
204 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-4704
MPN: 1590Q

Price per unit Ex VAT 1+ |
50+ |
---|
£12.70 £9.90 |
£10.07 £9.77 |
50 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
To use this facility please Sign In.
Sign In