The
Hammond Diecast Enclosure
1590G measures 100 x 50 x 25mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 25mm |
Enclosure Length | 100mm |
Enclosure Width | 50mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4756
MPN: 1590GF

Price per unit Ex VAT 1+ |
50+ |
---|
£13.51 £12.53 |
£10.57 £10.16 |
6 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-4803
MPN: 1590GFL

Price per unit Ex VAT 1+ |
50+ |
---|
£6.91 £5.44 |
£5.88 £5.41 |
90 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-5979
MPN: 1590WG

Price per unit Ex VAT 1+ |
50+ |
---|
£9.54 £8.85 |
£7.47 £7.17 |
9 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-6035
MPN: 1590WGF

Price per unit Ex VAT 1+ |
50+ |
---|
£14.63 £14.24 |
£11.92 £11.60 |
89 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
To use this facility please Sign In.
Sign In