The
Hammond Diecast Enclosure
1590J measures 145 x 95 x 48mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 48mm |
Enclosure Length | 145mm |
Enclosure Width | 95mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4758
MPN: 1590JF

35 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
Order Code: 30-1540
MPN: 10758PSLA

29 in stock, despatched same dayFurther 1,034 despatched in 2 working days
Order Code: 30-4711
MPN: 1590X

Price per unit Ex VAT 1+ |
50+ |
---|
£12.78 £12.70 |
£11.35 £11.28 |
15 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
Order Code: 30-4813
MPN: 1590XFL

Price per unit Ex VAT 1+ |
50+ |
---|
£13.76 £11.63 |
£11.35 £11.01 |
37 in stock, despatched in 2 working daysBack-order availability date - 18/04/2025
To use this facility please Sign In.
Sign In