The
Hammond Diecast Enclosure
1590K measures 125 x 125 x 75mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 75mm |
Enclosure Length | 125mm |
Enclosure Width | 125mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4759
MPN: 1590KF

Price per unit Ex VAT 1+ |
50+ |
---|
£25.08 £25.03 |
£18.45 £18.41 |
15 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-4760
MPN: 1590KKF

Price per unit Ex VAT 1+ |
50+ |
---|
£28.23 £27.04 |
£22.87 £18.57 |
1 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-4695
MPN: 1590KK

Price per unit Ex VAT 1+ |
50+ |
---|
£16.16 £13.43 |
£13.54 £13.14 |
84 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-7052
MPN: 1590KKFL

Price per unit Ex VAT 1+ |
50+ |
---|
£17.08 £15.60 |
£14.96 £14.52 |
25 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
To use this facility please Sign In.
Sign In