The
Hammond Diecast Enclosure
1590LB measures 50.5 x 50.5 x 31mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Includes integral cast in card guides to suit 1.5mm PCBs
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 31mm |
Enclosure Length | 50.5mm |
Enclosure Width | 50.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4238
MPN: 304238

Price per unit Ex VAT 1+ |
5+ |
10+ |
20+ |
40+ |
75+ |
---|
£4.19 |
£3.91 |
£3.66 |
£3.52 |
£3.41 |
£3.32 |
2 in stock, despatched same dayAdditional 25 due on 11/06/2025
Order Code: 30-4761
MPN: 1590LBF

Price per unit Ex VAT 1+ |
50+ |
---|
£11.57 £10.98 |
£9.06 £8.70 |
6 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-5984
MPN: 1590WLB

Price per unit Ex VAT 1+ |
50+ |
---|
£7.52 £6.72 |
£6.34 £6.15 |
60 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
Order Code: 30-6040
MPN: 1590WLBF

Price per unit Ex VAT 1+ |
50+ |
---|
£13.85 £13.20 |
£10.86 £10.26 |
6 in stock, despatched in 2 working daysBack-order availability date - 27/04/2025
To use this facility please Sign In.
Sign In