The
Hammond Diecast Enclosure
1590N1 measures 121 x 66 x 40mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Includes integral cast in card guides to suit 1.5mm PCBs
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 40mm |
Enclosure Length | 121mm |
Enclosure Width | 66mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4765
MPN: 1590NF

Price per unit Ex VAT 1+ |
50+ |
---|
£17.09 £10.06 |
£13.81 £10.00 |
44 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-4805
MPN: 1590NFL

Price per unit Ex VAT 1+ |
50+ |
---|
£10.17 £10.13 |
£8.39 £8.35 |
8 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-5987
MPN: 1590WN1

Price per unit Ex VAT 1+ |
50+ |
---|
£12.25 £9.53 |
£10.10 £9.48 |
17 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
Order Code: 30-6042
MPN: 1590WN1F

Price per unit Ex VAT 1+ |
50+ |
---|
£19.99 £14.10 |
£16.41 £14.02 |
1 in Stock, despatched in 2 daysBack-order availability date - 09/04/2025
To use this facility please Sign In.
Sign In