The
Hammond Diecast Enclosure
1590P1 measures 153 x 82 x 50mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Includes integral cast in card guides to suit 1.5mm PCBs
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 50mm |
Enclosure Length | 153mm |
Enclosure Width | 82mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4766
MPN: 1590P1F

3 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-4767
MPN: 1590PF

Price per unit Ex VAT 1+ |
50+ |
---|
£18.90 £13.30 |
£15.28 £13.23 |
1 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-4806
MPN: 1590P1FL

53 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-4807
MPN: 1590PFL

Price per unit Ex VAT 1+ |
50+ |
---|
£12.45 £11.79 |
£10.24 £9.17 |
5 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
To use this facility please Sign In.
Sign In