The
Hammond Diecast Enclosure
1590V measures 119.5 x 119.5 x 94mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 94mm |
Enclosure Length | 119.5mm |
Enclosure Width | 119.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4774
MPN: 1590VF

9 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
Order Code: 30-4812
MPN: 1590VFL

35 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
Order Code: 30-5995
MPN: 1590WV

Price per unit Ex VAT 1+ |
50+ |
---|
£20.99 £20.29 |
£18.17 £16.41 |
19 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
Order Code: 30-6051
MPN: 1590WVF

Price per unit Ex VAT 1+ |
50+ |
---|
£29.49 £27.66 |
£23.87 £22.38 |
6 in stock, despatched in 2 working daysBack-order availability date - 15/04/2025
To use this facility please Sign In.
Sign In