The
Hammond Diecast Enclosure
1590Y measures 92 x 92 x 42mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond 1590 Series

Colour | Silver |
Enclosure Height | 42mm |
Enclosure Length | 92mm |
Enclosure Width | 92mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-4775
MPN: 1590YF

Price per unit Ex VAT 1+ |
50+ |
---|
£16.95 £15.56 |
£13.97 £12.58 |
3 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-7056
MPN: 1590YFL

Price per unit Ex VAT 1+ |
50+ |
---|
£13.53 £7.81 |
£11.15 £7.77 |
6 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-5998
MPN: 1590WY

Price per unit Ex VAT 1+ |
50+ |
---|
£11.30 £10.10 |
£9.73 £9.44 |
34 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-7096
MPN: 1590WYFL

Price per unit Ex VAT 1+ |
50+ |
---|
£15.29 £12.71 |
£14.13 £9.89 |
2 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
To use this facility please Sign In.
Sign In