This
Hammond 1590WB enclosure measures 111.5 x 59.5 x 31mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 31mm |
Enclosure Length | 111.5mm |
Enclosure Width | 59.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6029
MPN: 1590WBF

Price per unit Ex VAT 1+ |
50+ |
---|
£16.39 £16.01 |
£13.71 £13.39 |
30 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-4682
MPN: 1590B

109 in stock, despatched same dayFurther 1,676 despatched in 2 working days
Order Code: 31-1036
MPN: 1590WG2

Price per unit Ex VAT 1+ |
50+ |
---|
£11.75 £9.69 |
£9.49 £8.00 |
30 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 31-1044
MPN: 1590WG2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£11.75 £9.89 |
£9.49 £8.48 |
9 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
To use this facility please Sign In.
Sign In