Hammond 1590WBB Watertight Diecast Enclosure Natural (118.5 x 93.5 x 34mm)

Hammond 1590WBB Watertight Diecast Enclosure Natural (118.5 x 93.5 x 34mm)

Hammond
Standard range
Order Code:

30-5973

Brand: Hammond MPN: 1590WBB GTIN-14: 00623980676821
Qty Was Unit Price (Ex VAT)
1+ £10.74   £9.65
50+ £8.94   £8.67
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 6 weeks

This Hammond 1590WBB enclosure measures 118.5 x 93.5 x 34mm and is part of a range of natural finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Vibra finished for a smooth surface with no sharp edges
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond type 1590WBB

Hammond enclosure modification


Colour Silver
Enclosure Height 34mm
Enclosure Length 118.5mm
Enclosure Width 93.5mm
Internal Features N/A
Material Diecast aluminium
Finish Natural
Flame Resistance N/A
IP rating IP65
Series 1590W
Type General purpose diecast aluminium

Order Code: 30-6028

MPN: 1590WBBF

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£19.57
£11.95
£14.51
£11.88
44 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025

Order Code: 30-4683

MPN: 1590BB

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£8.50 £7.24
77 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 30-4749

MPN: 1590BBF

Hammond PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 50+
£17.45 £14.93
6 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025

Order Code: 30-4240

MPN: 304240

R-TECH PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 20+ 40+ 75+
£6.93 £6.47 £6.05 £5.82 £5.66 £5.49
51 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C