This
Hammond 1590WDD enclosure measures 187.5 x 119.5 x 37mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 37mm |
Enclosure Length | 187.5mm |
Enclosure Width | 119.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6031
MPN: 1590WDDF

Price per unit Ex VAT 1+ |
50+ |
---|
£26.91 £26.26 |
£22.76 £17.98 |
2 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-6080
MPN: 1590WDDFL

Price per unit Ex VAT 1+ |
50+ |
---|
£17.92 £17.51 |
£15.70 £15.34 |
5 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-4687
MPN: 1590DD

22 in stock, despatched same dayFurther 187 despatched in 2 working days
Order Code: 30-4688
MPN: 1590DE

116 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
To use this facility please Sign In.
Sign In