This
Hammond 1590WJ enclosure measures 52.5 x 38 x 31mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 31mm |
Enclosure Length | 52.5mm |
Enclosure Width | 38mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-5980
MPN: 1590WH

Price per unit Ex VAT 1+ |
50+ |
---|
£8.21 £8.02 |
£6.61 £6.46 |
298 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-6036
MPN: 1590WHF

Price per unit Ex VAT 1+ |
50+ |
---|
£13.50 £12.50 |
£10.57 £9.94 |
2 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-6037
MPN: 1590WJF

Price per unit Ex VAT 1+ |
50+ |
---|
£22.62 £21.36 |
£19.10 £18.54 |
3 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4692
MPN: 1590H

Price per unit Ex VAT 1+ |
50+ |
---|
£6.70 £6.20 |
£5.04 £4.91 |
104 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
To use this facility please Sign In.
Sign In