This
Hammond 1590WLB enclosure measures 50.5 x 50.5 x 31mm and is part of a range of natural finished,
watertight diecast aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction with gasket providing protection against ingress of dust and water
- Vibra finished for a smooth surface with no sharp edges
- Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
- Designed to meet IP65
- Hammond 1590W Series

Colour | Silver |
Enclosure Height | 31mm |
Enclosure Length | 50.5mm |
Enclosure Width | 50.5mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP65 |
Series | 1590W |
Type | General purpose diecast aluminium |
---|
Order Code: 30-6040
MPN: 1590WLBF

Price per unit Ex VAT 1+ |
50+ |
---|
£13.85 £13.20 |
£10.86 £10.26 |
6 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4697
MPN: 1590LB

Price per unit Ex VAT 1+ |
50+ |
---|
£6.90 £6.10 |
£5.18 £5.13 |
9,476 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4761
MPN: 1590LBF

Price per unit Ex VAT 1+ |
50+ |
---|
£11.57 £10.98 |
£9.06 £8.70 |
6 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
Order Code: 30-4696
MPN: 1590L

Price per unit Ex VAT 1+ |
50+ |
---|
£7.50 £7.30 |
£6.17 £5.99 |
5 in stock, despatched in 2 working daysBack-order availability date - 16/04/2025
To use this facility please Sign In.
Sign In