Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.30 | £7.10 |
50+ | £5.65 | £5.50 |
Hand-held blue instrument enclosure from the Hammond 1593 series, 140mm in length, 66mm wide and 28mm high. Ergonomically designed for a comfortable fit into the user's hand, this enclosure has a recessed top for membrane display. The unit is secured with self-tapping screws, and is ideally suited for mounting printed circuit boards.
Colour | Translucent blue |
---|---|
Enclosure Height | 28mm |
Enclosure Length | 140mm |
Enclosure Width | 28mm |
External Features | Removable end panels |
Internal Features | PCB mounting |
Material | ABS |
Finish | N/A |
Flame Resistance | UL94-HB |
IP rating | IP54 |
Series | 1593 |
Type | Instrument Cases |
To use this facility please Sign In.
Sign In