The
Hammond Diecast Enclosure
1590BB2 measures 119 x 94 x 38mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.
- Rugged diecast aluminium alloy enclosure
- Lap joint construction providing protection against ingress of dust and splashing water
- Construction also provides for good RFI/EMI screening
- Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
- Designed to meet IP54
- Hammond type 1590BB2

Colour | Silver |
Enclosure Height | 38mm |
Enclosure Length | 119mm |
Enclosure Width | 94mm |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Natural |
Flame Resistance | N/A |
IP rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
---|
Order Code: 30-7038
MPN: 1590BB2F

Price per unit Ex VAT 1+ |
50+ |
---|
£21.24 £18.91 |
£19.61 £18.81 |
7 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-7046
MPN: 1590BB2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£12.06 £10.18 |
£10.27 £9.97 |
6 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-7064
MPN: 1590WBB2

Price per unit Ex VAT 1+ |
50+ |
---|
£14.75 £12.65 |
£12.77 £10.86 |
6 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
Order Code: 30-7086
MPN: 1590WBB2FL

Price per unit Ex VAT 1+ |
50+ |
---|
£13.60 £12.10 |
£12.18 £10.19 |
17 in Stock, despatched in 2 daysBack-order availability date - 04/04/2025
To use this facility please Sign In.
Sign In