CamdenBoss CHDX7-323C X7 Series ABS Transparent Lid 380x190x180 IP66/67

CamdenBoss CHDX7-323C X7 Series ABS Transparent Lid 380x190x180 IP66/67

CamdenBoss
Extended range
Order Code:

30-7409

Brand: CamdenBoss MPN: CHDX7-323C
Qty Unit Price (Ex VAT)
1+ £42.99
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

This CamdenBoss X7-series ABS enclosure offers unbeatable protection against every knock, bump and scrape.

The X7 series is one of CamdenBoss' most robust ranges of electrical enclosures with rigid corners and IK09 impact resistance rating. Together with IP66/67 class sealing, the X7 ABS series is ideal for cost-effective indoor applications such as control panels, junction boxes and distribution boards. These mechanically strong enclosures provide the ideal heavy-duty environment for Industrial IoT hardware.


  • Dimensions L x W x D: 380 x 190 x 180mm
  • ABS electrical knockout enclosure with transparent lid
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss type CHDX7-323C

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 180mm
Enclosure Length 380mm
Enclosure Width 190mm
External Features Transparent lid
Internal Features PCB mounting
Material ABS
Flame Resistance UL94-V0
IP rating IP66/67
Series X7
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C