A ventilator for CamdenBoss X6, X7 and X8 series heavy duty enclosures.
- Size 1
- Cutout diameter: 50mm
- Material: ABS
- Vent for heat escape
- IP54 rated
- Includes gasket
- Easy to assemble
- Sturdy construction
- Colour: grey
- UL rating: UL94-V0
- CamdenBoss type CHDA301V
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
Enclosure Height | N/A |
Enclosure Length | N/A |
Enclosure Width | N/A |
External Features | N/A |
Internal Features | N/A |
Material | ABS |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP rating | IP54 |
Series | X |
Type | Ventilator |
---|
Order Code: 30-2236
MPN: 1594BGY

Price per unit Ex VAT 1+ |
50+ |
---|
£5.83 £3.70 |
£4.71 £3.68 |
138 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-2238
MPN: 1594CGY

101 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-2240
MPN: 1594DGY

30 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
Order Code: 30-2242
MPN: 1594EGY

Price per unit Ex VAT 1+ |
50+ |
---|
£11.10 £7.10 |
£8.87 £7.06 |
782 in stock, despatched in 2 working daysBack-order availability date - 26/04/2025
To use this facility please Sign In.
Sign In