300W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. These resistors are designed for direct heatsink mounting using thermal compound to achieve maximum performance. To find out more about our range of Arcol resistors, please visit our Arcol brand page.
Power rating @25°C | 300W |
Max AC working voltage | 2500V |
Dimensions (body) L x H x D (mm) | 127.7 x 41.8 x 45.5 |
Fixing centres (mm) | 104 x 59 |
Fixing holes | x6 |
Standard heatsink area (cm²) | 5780 |