Site: Industry
Currency: GBP    
Arcol HS300 4R7 J 300W Aluminium Clad Resistor

Image Representative of Range

Arcol HS300 4R7 J 300W Aluminium Clad Resistor

Arcol
Extended range
Order Code:

62-8092

Brand: Arcol MPN: HS300 4R7 J
  • Quickly find another product in this range by Resistance:

    4.7Ω 6.8Ω 100Ω 250Ω
Qty Unit Price (Ex VAT)
16+ £30.23
32+ £29.18
64+ £28.14
112+ £27.72
Price per unit Ex VAT
Order in multiples of 16
Available to back orderPlease contact us for lead time

4R7 5% 300W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Case Type Chassis mount
Power Handling 300W
Resistance 4.7Ω
Temperature Coefficient 100ppm/°C
Tolerance 5%
Working Voltage 2.5kV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C